Enterprise Computing Solutions ANZ




Moving to CEP Offer


Take advantage of discounted pricing for Central Endpoint Standard customers needing to renew to Central Endpoint Protection/Advanced.


Promotional codes:

Seat Size 1-9: CES_APJ_1_9 - Discount: 45.28%

Seat Size 10-24: CES_APJ_10_24 -Discount: 45.22%
 
Seat Size 25-49: CES_APJ_25_49 - Discount: 40.87%

Seat Size 50-99: CES_APJ_50_99 - Discount: 37.16%

Seat Size 100-199: CES_APJ_100_199 - Discount: 36.87%




Valid until 31 March 2019.


Please note:

(1) Renewals only
(2) 1-3 Years
(3) QTY = 1-199
(4) Open to all partners in ANZ (inc Fiji & islands)
(5) Not applicable to MSP Partners
(6) Can’t be used in conjunction with another offer
(7) Corporate SKUs only – doesn't include EDUC or GOVT SKUs.

*Terms and conditions apply


For further information or quoting assistance in relation to this promotion please register your details in the form on the right and our licensing specialist team will be in touch.

Quote now